Part Details for MCHVR03JTEX1503 by SPC Multicomp
Overview of MCHVR03JTEX1503 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHVR03JTEX1503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2563
|
Newark | Res, 150K, 5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:150Kohm, Product Range:Hvr Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCHVR03JTEX1503 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3804 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
47AC0333
|
Newark | Res, 150K, 5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:150Kohm, Product Range:Hvr Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCHVR03JTEX1503 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0110 | Buy Now |
Part Details for MCHVR03JTEX1503
MCHVR03JTEX1503 CAD Models
MCHVR03JTEX1503 Part Data Attributes
|
MCHVR03JTEX1503
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHVR03JTEX1503
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MCHVR03JTEX1503
This table gives cross-reference parts and alternative options found for MCHVR03JTEX1503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHVR03JTEX1503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHVC0603-150KJT5 | RESISTOR, 0.1W, 5%, 200ppm, 150000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | MCHVR03JTEX1503 vs LHVC0603-150KJT5 |
LHVC0603-150KJT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MCHVR03JTEX1503 vs LHVC0603-150KJT5 |
WK06V154JTL | Fixed Resistor, 0.1W, 150000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | MCHVR03JTEX1503 vs WK06V154JTL |
RCH0603J154-200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Synton-Tech Corp | MCHVR03JTEX1503 vs RCH0603J154-200V |
RVC0603JT150K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCHVR03JTEX1503 vs RVC0603JT150K |
WK06V154JTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCHVR03JTEX1503 vs WK06V154JTLJ |