Part Details for MCHVR03JTFX2404 by SPC Multicomp
Overview of MCHVR03JTFX2404 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHVR03JTFX2404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2605
|
Newark | Res, 2M4, 5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:2.4Mohm, Product Range:Hvr Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCHVR03JTFX2404 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8665 |
|
$0.0230 / $0.0420 | Buy Now |
DISTI #
47AC0422
|
Newark | Res, 2M4, 5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:2.4Mohm, Product Range:Hvr Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCHVR03JTFX2404 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0240 | Buy Now |
Part Details for MCHVR03JTFX2404
MCHVR03JTFX2404 CAD Models
MCHVR03JTFX2404 Part Data Attributes
|
MCHVR03JTFX2404
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHVR03JTFX2404
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MCHVR03JTFX2404
This table gives cross-reference parts and alternative options found for MCHVR03JTFX2404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHVR03JTFX2404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV03WGJ0245T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCHVR03JTFX2404 vs HV03WGJ0245T5E |
HVCR0603-10W-245JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 100V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | MCHVR03JTFX2404 vs HVCR0603-10W-245JT |
RCH0603J245-200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Synton-Tech Corp | MCHVR03JTFX2404 vs RCH0603J245-200V |
HVR03JTFX2404 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | MCHVR03JTFX2404 vs HVR03JTFX2404 |
RVC0603JT2M40 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCHVR03JTFX2404 vs RVC0603JT2M40 |