Part Details for MCHVR05JTFW1805 by SPC Multicomp
Overview of MCHVR05JTFW1805 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCHVR05JTFW1805
MCHVR05JTFW1805 CAD Models
MCHVR05JTFW1805 Part Data Attributes
|
MCHVR05JTFW1805
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHVR05JTFW1805
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 18000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for MCHVR05JTFW1805
This table gives cross-reference parts and alternative options found for MCHVR05JTFW1805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHVR05JTFW1805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV732ATTPD186J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCHVR05JTFW1805 vs HV732ATTPD186J |
RCH0805J186-400V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000000ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Synton-Tech Corp | MCHVR05JTFW1805 vs RCH0805J186-400V |
RV0805JR-0718ML | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCHVR05JTFW1805 vs RV0805JR-0718ML |