There are no models available for this part yet.
Overview of MCHVR06FTEV1004 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Agriculture Technology
Robotics and Drones
Price & Stock for MCHVR06FTEV1004 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC9407
|
Newark | Res, 1M, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:1Mohm, Product Range:Hvr Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCHVR06FTEV1004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 805 |
|
$0.0260 / $0.0480 | Buy Now | |
DISTI #
47AC0788
|
Newark | Res, Thick Film, 1M, 1%, 0.25W, 1206, Resistance:1Mohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Mchvr Seriesrohs Compliant: Yes |Multicomp Pro MCHVR06FTEV1004 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 | Buy Now |
CAD Models for MCHVR06FTEV1004 by SPC Multicomp
Part Data Attributes for MCHVR06FTEV1004 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 13 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for MCHVR06FTEV1004
This table gives cross-reference parts and alternative options found for MCHVR06FTEV1004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHVR06FTEV1004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCV12F1004TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | MCHVR06FTEV1004 vs NRCV12F1004TRF |
HVR06FTEV1004 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MCHVR06FTEV1004 vs HVR06FTEV1004 |
KTR18EZPF1004 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | MCHVR06FTEV1004 vs KTR18EZPF1004 |
LHVC1206-1M0FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | MCHVR06FTEV1004 vs LHVC1206-1M0FT5 |
RVAC32K1004FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCHVR06FTEV1004 vs RVAC32K1004FB |
RCH1206F1004-500V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | MCHVR06FTEV1004 vs RCH1206F1004-500V |
WK12V1004FTL | Fixed Resistor, 0.25W, 1000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | MCHVR06FTEV1004 vs WK12V1004FTL |
ES06S4F1004T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MCHVR06FTEV1004 vs ES06S4F1004T5E |
HVR06FTEV1004 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 1000000 ohm, SURFACE MOUNT, 1206, CHIP | Viking Technology | MCHVR06FTEV1004 vs HVR06FTEV1004 |
RCV12061M00FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCHVR06FTEV1004 vs RCV12061M00FKEA |