Part Details for MCHVR0AFTEU1103 by SPC Multicomp
Overview of MCHVR0AFTEU1103 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHVR0AFTEU1103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9404
|
Newark | Res, 110K, 1%, 0.5W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:110Kohm, Product Range:Hvr Series, Voltage Rating:2Kv, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCHVR0AFTEU1103 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5085 |
|
$0.0790 / $0.1430 | Buy Now |
DISTI #
46AC9556
|
Newark | Res, 110K, 1%, 0.5W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:110Kohm, Product Range:Hvr Series, Voltage Rating:2Kv, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCHVR0AFTEU1103 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0460 / $0.0760 | Buy Now |
Part Details for MCHVR0AFTEU1103
MCHVR0AFTEU1103 CAD Models
MCHVR0AFTEU1103 Part Data Attributes
|
MCHVR0AFTEU1103
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHVR0AFTEU1103
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for MCHVR0AFTEU1103
This table gives cross-reference parts and alternative options found for MCHVR0AFTEU1103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHVR0AFTEU1103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC50K114FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MCHVR0AFTEU1103 vs RVC50K114FB |
RVC50K1103FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | MCHVR0AFTEU1103 vs RVC50K1103FTE |
HV732HRTTE1103F | Fixed Resistor, 0.5W, 110000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MCHVR0AFTEU1103 vs HV732HRTTE1103F |
HVCR2010-2W-1103FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | MCHVR0AFTEU1103 vs HVCR2010-2W-1103FT |
RCH2010F1103-2KV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | MCHVR0AFTEU1103 vs RCH2010F1103-2KV |
CRMV2010AG110KFKEF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | MCHVR0AFTEU1103 vs CRMV2010AG110KFKEF |
CRMV2010AF110KFKE5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | MCHVR0AFTEU1103 vs CRMV2010AF110KFKE5 |
RVC50K1103FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | MCHVR0AFTEU1103 vs RVC50K1103FB |
WF20V1103FTL | Fixed Resistor, 0.5W, 110000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | MCHVR0AFTEU1103 vs WF20V1103FTL |
RVC2010FT110K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCHVR0AFTEU1103 vs RVC2010FT110K |