Part Details for MCHVR0AJTEU2003 by SPC Multicomp
Overview of MCHVR0AJTEU2003 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHVR0AJTEU2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5981
|
Newark | Res, 200K, 5%, 0.5W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:200Kohm, Product Range:Hvr Series, Voltage Rating:2Kv, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCHVR0AJTEU2003 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3759 |
|
$0.0450 / $0.0820 | Buy Now |
DISTI #
46AC9730
|
Newark | Res, 200K, 5%, 0.5W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:200Kohm, Product Range:Hvr Series, Voltage Rating:2Kv, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCHVR0AJTEU2003 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0440 | Buy Now |
Part Details for MCHVR0AJTEU2003
MCHVR0AJTEU2003 CAD Models
MCHVR0AJTEU2003 Part Data Attributes:
|
MCHVR0AJTEU2003
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHVR0AJTEU2003
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for MCHVR0AJTEU2003
This table gives cross-reference parts and alternative options found for MCHVR0AJTEU2003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHVR0AJTEU2003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHM2010200K+-5%NATCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, 2010, | SRT Resistor Technology Gmbh | MCHVR0AJTEU2003 vs CHM2010200K+-5%NATCR100 |
CRMV2010BB200KJKNF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | MCHVR0AJTEU2003 vs CRMV2010BB200KJKNF |
CRMV2010AG200KJKTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | MCHVR0AJTEU2003 vs CRMV2010AG200KJKTB |
HV732HTBK204J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCHVR0AJTEU2003 vs HV732HTBK204J |
CRMV2010AG200KJKET | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | MCHVR0AJTEU2003 vs CRMV2010AG200KJKET |
CRM2010200K+-5%NATCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, 2010, | SRT Resistor Technology Gmbh | MCHVR0AJTEU2003 vs CRM2010200K+-5%NATCR100 |
WF20V204JTL | Fixed Resistor, 0.5W, 200000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | MCHVR0AJTEU2003 vs WF20V204JTL |
CRMA2010AF200KJKE5 | Fixed Resistor, Thick Film, 0.5W, 200000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | MCHVR0AJTEU2003 vs CRMA2010AF200KJKE5 |