Part Details for MCHVR0AJTFU9104 by SPC Multicomp
Overview of MCHVR0AJTFU9104 by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHVR0AJTFU9104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0832
|
Newark | Res, Thick Film, 9M1, 5%, 0.5W, 2010, Resistor Case Style:2010 [5025 Metric], Resistance:9.1Mohm, Product Range:Hvr Series, Voltage Rating:2Kv, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCHVR0AJTFU9104 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.1050 / $0.1900 | Buy Now |
DISTI #
46AC9820
|
Newark | Res, Thick Film, 9M1, 5%, 0.5W, 2010, Resistance:9.1Mohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCHVR0AJTFU9104 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1010 | Buy Now |
DISTI #
2826739
|
element14 Asia-Pacific | RES, THICK FILM, 9M1, 5%, 0.5W, 2010 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4000 |
|
$0.1448 / $0.2386 | Buy Now |
DISTI #
2826739RL
|
element14 Asia-Pacific | RES, THICK FILM, 9M1, 5%, 0.5W, 2010 RoHS: Compliant Min Qty: 100 Container: Reel | 4000 |
|
$0.1448 / $0.2157 | Buy Now |
DISTI #
2824391
|
element14 Asia-Pacific | RES, 9M1, 5%, 0.5W, 2010, THICK FILM RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.1108 / $0.1322 | Buy Now |
DISTI #
2826739
|
Farnell | RES, THICK FILM, 9M1, 5%, 0.5W, 2010 RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 4000 |
|
$0.1147 / $0.4535 | Buy Now |
DISTI #
2826739RL
|
Farnell | RES, THICK FILM, 9M1, 5%, 0.5W, 2010 RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 4000 |
|
$0.1147 / $0.1992 | Buy Now |
DISTI #
2824391
|
Farnell | RES, 9M1, 5%, 0.5W, 2010, THICK FILM RoHS: Compliant Min Qty: 4000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.0773 / $0.0948 | Buy Now |
Part Details for MCHVR0AJTFU9104
MCHVR0AJTFU9104 CAD Models
MCHVR0AJTFU9104 Part Data Attributes:
|
MCHVR0AJTFU9104
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHVR0AJTFU9104
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for MCHVR0AJTFU9104
This table gives cross-reference parts and alternative options found for MCHVR0AJTFU9104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHVR0AJTFU9104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH2010J915-2KV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100000ohm, 2000V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Synton-Tech Corp | MCHVR0AJTFU9104 vs RCH2010J915-2KV |
HV10W2J0915T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MCHVR0AJTFU9104 vs HV10W2J0915T4E |