There are no models available for this part yet.
Overview of MCHVR12FTET7502 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Agriculture Technology
Robotics and Drones
Price & Stock for MCHVR12FTET7502 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK0882
|
Newark | Res, Thick Film, 75K, 1%, 1W, 2512, Resistor Case Style:2512 [6432 Metric], Resistance:75Kohm, Product Range:Hvr Series, Voltage Rating:3Kv, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCHVR12FTET7502 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3975 |
|
$0.1310 / $0.2390 | Buy Now | |
DISTI #
47AC1175
|
Newark | Res, 75K, 1%, 1W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:75Kohm, Product Range:Hvr Series, Voltage Rating:3Kv, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCHVR12FTET7502 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1270 | Buy Now |
CAD Models for MCHVR12FTET7502 by SPC Multicomp
Part Data Attributes for MCHVR12FTET7502 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 10 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
75000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
3000 V
|
Alternate Parts for MCHVR12FTET7502
This table gives cross-reference parts and alternative options found for MCHVR12FTET7502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHVR12FTET7502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC2512FT75K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCHVR12FTET7502 vs RVC2512FT75K0 |
RCH2512F7502-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | MCHVR12FTET7502 vs RCH2512F7502-3KV |
CRMA2512BG75K0FKTF | Fixed Resistor, Thick Film, 1W, 75000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | MCHVR12FTET7502 vs CRMA2512BG75K0FKTF |
RVC63K753FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | MCHVR12FTET7502 vs RVC63K753FB |
CRMV2512BC75K0FKNF | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | MCHVR12FTET7502 vs CRMV2512BC75K0FKNF |
HV733ATTE7502F | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCHVR12FTET7502 vs HV733ATTE7502F |
CRMV2512BD75K0FKNF | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | MCHVR12FTET7502 vs CRMV2512BD75K0FKNF |
CRMA2512BG75K0FKT1 | Fixed Resistor, Thick Film, 1W, 75000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | MCHVR12FTET7502 vs CRMA2512BG75K0FKT1 |
HVCR2512-1W-7502FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | MCHVR12FTET7502 vs HVCR2512-1W-7502FT |
HVR12FTET7502 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MCHVR12FTET7502 vs HVR12FTET7502 |