Part Details for MCHVR12FTFT1104 by SPC Multicomp
Overview of MCHVR12FTFT1104 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Agriculture Technology
Robotics and Drones
Price & Stock for MCHVR12FTFT1104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1186
|
Newark | Res, 1M1, 1%, 1W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:1.1Mohm, Product Range:Hvr Series, Voltage Rating:3Kv, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCHVR12FTFT1104 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.1340 / $0.2220 | Buy Now |
DISTI #
51AK0889
|
Newark | Res, Thick Film, 1M1, 1%, 1W, 2512, Resistor Case Style:2512 [6432 Metric], Resistance:1.1Mohm, Product Range:Hvr Series, Voltage Rating:3Kv, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCHVR12FTFT1104 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2635 |
|
$0.2300 / $0.4170 | Buy Now |
Part Details for MCHVR12FTFT1104
MCHVR12FTFT1104 CAD Models
MCHVR12FTFT1104 Part Data Attributes
|
MCHVR12FTFT1104
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHVR12FTFT1104
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 3000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |