Part Details for MCHVR12JTET3903 by SPC Multicomp
Overview of MCHVR12JTET3903 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHVR12JTET3903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1298
|
Newark | Res, 390K, 5%, 1W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:390Kohm, Product Range:Hvr Series, Voltage Rating:3Kv, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCHVR12JTET3903 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 100000 |
|
$0.0460 / $0.0760 | Buy Now |
DISTI #
51AK0940
|
Newark | Res, Thick Film, 390K, 5%, 1W, 2512, Resistor Case Style:2512 [6432 Metric], Resistance:390Kohm, Product Range:Hvr Series, Voltage Rating:3Kv, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCHVR12JTET3903 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15990 |
|
$0.0790 / $0.1430 | Buy Now |
Part Details for MCHVR12JTET3903
MCHVR12JTET3903 CAD Models
MCHVR12JTET3903 Part Data Attributes
|
MCHVR12JTET3903
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHVR12JTET3903
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for MCHVR12JTET3903
This table gives cross-reference parts and alternative options found for MCHVR12JTET3903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHVR12JTET3903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCR2512-1W-394JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | MCHVR12JTET3903 vs HVCR2512-1W-394JT |
HVR12JTET3903 | Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MCHVR12JTET3903 vs HVR12JTET3903 |
RVC63K394JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | MCHVR12JTET3903 vs RVC63K394JTE |
HV733ARTTE394J | Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | MCHVR12JTET3903 vs HV733ARTTE394J |
CRMV2512BD390KJKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | MCHVR12JTET3903 vs CRMV2512BD390KJKN5 |
RVC2512JT390K | Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCHVR12JTET3903 vs RVC2512JT390K |
RCH2512J394-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | MCHVR12JTET3903 vs RCH2512J394-3KV |
HV121WJ0394T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | MCHVR12JTET3903 vs HV121WJ0394T4E |
HV733ATBK394J | Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | MCHVR12JTET3903 vs HV733ATBK394J |
HV733ATTE394J | Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCHVR12JTET3903 vs HV733ATTE394J |