Part Details for MCIMX31LDVKN5DR2 by NXP Semiconductors
Overview of MCIMX31LDVKN5DR2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX31LDVKN5DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5015
|
Newark | I.mx31 32-Bit Mpu, Arm1136Jf-S Core, 532Mhz, Mapbga 457/Reel Rohs Compliant: Yes |Nxp MCIMX31LDVKN5DR2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$24.4000 | Buy Now |
DISTI #
2832-MCIMX31LDVKN5DR2-ND
|
DigiKey | IC MPU I.MX31 532MHZ 457LFBGA Min Qty: 25 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3006 In Stock |
|
$22.5800 | Buy Now |
DISTI #
MCIMX31LDVKN5DR2-ND
|
DigiKey | IC MPU I.MX31 532MHZ 457LFBGA Min Qty: 25 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.6035 | Buy Now |
DISTI #
MCIMX31LDVKN5DR2
|
Avnet Americas | Applications Processor 457-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX31LDVKN5DR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$25.0061 / $28.6955 | Buy Now |
DISTI #
841-MCIMX31LDVKN5DR2
|
Mouser Electronics | Processors - Application Specialized 2.0.1 CONSUMER LITE RoHS: Compliant | 0 |
|
$28.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$27.3300 | Buy Now |
DISTI #
MCIMX31LDVKN5DR2
|
Avnet Americas | Applications Processor 457-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX31LDVKN5DR2) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1000 Partner Stock |
|
$25.4076 / $29.3007 | Buy Now |
DISTI #
MCIMX31LDVKN5DR2
|
Avnet Americas | Applications Processor 457-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX31LDVKN5DR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$25.0061 / $28.6955 | Buy Now |
DISTI #
MCIMX31LDVKN5DR2
|
Avnet Americas | Applications Processor 457-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX31LDVKN5DR2) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1000 Partner Stock |
|
$25.4076 / $29.3007 | Buy Now |
DISTI #
MCIMX31LDVKN5DR2
|
Avnet Americas | Applications Processor 457-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX31LDVKN5DR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$25.0061 / $28.6955 | Buy Now |
Part Details for MCIMX31LDVKN5DR2
MCIMX31LDVKN5DR2 CAD Models
MCIMX31LDVKN5DR2 Part Data Attributes
|
MCIMX31LDVKN5DR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX31LDVKN5DR2
NXP Semiconductors
IC,TV/VIDEO CIRCUIT,VIDEO PROCESSING/ENDEC FOR MPEG,BGA,457PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B457 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 457 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA457,26X26,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |