-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, 532MHz, MICROPROCESSOR, PBGA473
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5016
|
Newark | I.mx31 32-Bit Mpu, Arm1136Jf-S Core, 532Mhz, Mapbga 473/Tray Rohs Compliant: Yes |Nxp MCIMX31LDVMN5D Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8800 | Buy Now |
DISTI #
MCIMX31LDVMN5D-ND
|
DigiKey | IC MPU I.MX31 532MHZ 473LFBGA Min Qty: 420 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.0176 | Buy Now |
DISTI #
MCIMX31LDVMN5D
|
Avnet Americas | Applications Processor 473-Pin MAPBGA Tray - Trays (Alt: MCIMX31LDVMN5D) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$25.4160 / $29.3104 | Buy Now |
DISTI #
841-MCIMX31LDVMN5D
|
Mouser Electronics | Processors - Application Specialized 2.0.1 CONSUMER LITE RoHS: Compliant | 0 |
|
$30.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 0Tray |
|
$27.3300 | Buy Now |
|
Rochester Electronics | i.MX31 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 473 RoHS: Compliant Status: Active Min Qty: 1 | 209 |
|
$33.0300 / $38.8600 | Buy Now |
DISTI #
MCIMX31LDVMN5D
|
Avnet Americas | Applications Processor 473-Pin MAPBGA Tray - Trays (Alt: MCIMX31LDVMN5D) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$25.4160 / $29.3104 | Buy Now |
DISTI #
MCIMX31LDVMN5D
|
Avnet Americas | Applications Processor 473-Pin MAPBGA Tray - Trays (Alt: MCIMX31LDVMN5D) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$25.4160 / $29.3104 | Buy Now |
DISTI #
MCIMX31LDVMN5D
|
Avnet Silica | Applications Processor 473-Pin MAPBGA Tray (Alt: MCIMX31LDVMN5D) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 631 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX31LDVMN5D
NXP Semiconductors
Buy Now
|
Compare Parts:
MCIMX31LDVMN5D
NXP Semiconductors
32-BIT, 532MHz, MICROPROCESSOR, PBGA473
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-473 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | UNAVAILABLE FOR IMPORT OR SALE IN US | |
JESD-30 Code | S-PBGA-B473 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 473 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA473,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.54 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.52 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |