Filter Your Search
1 - 3 of 3 results
|
MCIMX31LDVMN5DR2
NXP Semiconductors
|
$36.4579 | Yes | Active | YES | MULTIFUNCTION PERIPHERAL | COMMERCIAL | S-PBGA-B473 | Not Qualified | e1 | 3 | 70 °C | -20 °C | 260 | 40 | 473 | PLASTIC/EPOXY | FBGA | BGA473,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||||||||||
|
MCIMX31LDVMN5D
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 532 MHz | 16 | 26 | 75 MHz | YES | MICROPROCESSOR | UNAVAILABLE FOR IMPORT OR SALE IN US | YES | FIXED POINT | YES | YES | 1.65 V | 1.52 V | OTHER | S-PBGA-B473 | COMMERCIAL | e1 | 3 | 70 °C | -20 °C | 260 | 40 | 473 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.54 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | unknown | BGA | 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-473 | 473 | ||||||
|
MCIMX31LDVMN5DR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | MULTIFUNCTION PERIPHERAL | COMMERCIAL | S-PBGA-B473 | Not Qualified | 3 | 70 °C | -20 °C | 260 | 40 | 473 | PLASTIC/EPOXY | FBGA | BGA473,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | NXP |