Part Details for MCIMX31LDVMN5DR2 by NXP Semiconductors
Overview of MCIMX31LDVMN5DR2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX31LDVMN5DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5017
|
Newark | I.mx31 32-Bit Mpu, Arm1136Jf-S Core, 532Mhz, Mapbga 473/Reel Rohs Compliant: Yes |Nxp MCIMX31LDVMN5DR2 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$24.4000 | Buy Now |
DISTI #
2156-MCIMX31LDVMN5DR2-ND
|
DigiKey | IC MPU I.MX31 532MHZ 473BGA Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
5250 In Stock |
|
$32.5600 | Buy Now |
DISTI #
568-15238-1-ND
|
DigiKey | IC MPU I.MX31 532MHZ 473LFBGA Min Qty: 750 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.8105 | Buy Now |
DISTI #
MCIMX31LDVMN5DR2
|
Avnet Americas | Applications Processor 473-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX31LDVMN5DR2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$25.0061 / $28.6955 | Buy Now |
DISTI #
841-MCIMX31LDVMN5DR2
|
Mouser Electronics | Processors - Application Specialized 2.0.1 CONSUMER LITE RoHS: Compliant | 0 |
|
$29.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$27.3300 | Buy Now |
|
Rochester Electronics | i.MX31 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 473 RoHS: Compliant Status: Active Min Qty: 1 | 5250 |
|
$27.9500 / $32.8800 | Buy Now |
DISTI #
MCIMX31LDVMN5DR2
|
Avnet Americas | Applications Processor 473-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX31LDVMN5DR2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$25.0061 / $28.6955 | Buy Now |
DISTI #
MCIMX31LDVMN5DR2
|
Avnet Americas | Applications Processor 473-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX31LDVMN5DR2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$25.0061 / $28.6955 | Buy Now |
DISTI #
MCIMX31LDVMN5DR2
|
Avnet Silica | Applications Processor 473-Pin MAPBGA T/R (Alt: MCIMX31LDVMN5DR2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for MCIMX31LDVMN5DR2
MCIMX31LDVMN5DR2 CAD Models
MCIMX31LDVMN5DR2 Part Data Attributes
|
MCIMX31LDVMN5DR2
NXP Semiconductors
Buy Now
|
Compare Parts:
MCIMX31LDVMN5DR2
NXP Semiconductors
IC,TV/VIDEO CIRCUIT,VIDEO PROCESSING/ENDEC FOR MPEG,BGA,473PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B473 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 473 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA473,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |