-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY CONSUMER CIRCUIT, PBGA400
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0341
|
Newark | I.mx35 32-Bit Mpu, Arm1136Jf-S Core, 532Mhz, Mapbga 400/ Tray Rohs Compliant: Yes |Nxp MCIMX357CVM5B Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4600 | Buy Now |
DISTI #
2832-MCIMX357CVM5B-ND
|
DigiKey | IC MPU I.MX35 532MHZ 400LFBGA Min Qty: 25 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3150 In Stock |
|
$22.3520 | Buy Now |
DISTI #
MCIMX357CVM5B-ND
|
DigiKey | IC MPU I.MX35 532MHZ 400LFBGA Min Qty: 25 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.9041 | Buy Now |
DISTI #
MCIMX357CVM5B
|
Avnet Americas | Applications Processor 400-Pin MAPBGA Tray - Trays (Alt: MCIMX357CVM5B) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$19.5651 / $22.5630 | Buy Now |
DISTI #
841-MCIMX357CVM5B
|
Mouser Electronics | Processors - Application Specialized i.MX35 Auto Apps Processor RoHS: Compliant | 0 |
|
$23.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$21.0400 | Buy Now |
DISTI #
MCIMX357CVM5B
|
Avnet Americas | Applications Processor 400-Pin MAPBGA Tray - Trays (Alt: MCIMX357CVM5B) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$19.5651 / $22.5630 | Buy Now |
DISTI #
MCIMX357CVM5B
|
Avnet Silica | Applications Processor 400-Pin MAPBGA Tray (Alt: MCIMX357CVM5B) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX357CVM5B
|
EBV Elektronik | Applications Processor 400-Pin MAPBGA Tray (Alt: MCIMX357CVM5B) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3150 |
|
$16.7600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX357CVM5B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX357CVM5B
NXP Semiconductors
SPECIALTY CONSUMER CIRCUIT, PBGA400
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT ALSO OPERATES AT 1.22 TO 1.47 V | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.47 V | |
Supply Voltage-Min | 1.33 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |