Filter Your Search
1 - 3 of 3 results
|
MCIMX357CVM5B
NXP Semiconductors
|
$25.8962 | Yes | Active | YES | 1.8 V | SoC | CMOS | IT ALSO OPERATES AT 1.22 TO 1.47 V | 1.47 V | 1.33 V | INDUSTRIAL | S-PBGA-B400 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-400 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||
|
MCIMX357CVM5B
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 1.8 V | SoC | 1.47 V | 1.22 V | INDUSTRIAL | S-PBGA-B400 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 400 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-400 | compliant | 5A002.A | 8542.31.00.01 | NXP | BGA | 400 | ||||||
|
MCIMX357CVM5BR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YES | MULTIFUNCTION PERIPHERAL | INDUSTRIAL | S-PBGA-B400 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 400 | PLASTIC/EPOXY | FBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | NXP |