There are no models available for this part yet.
Overview of MCIMX6D7CVT08AC by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX6D7CVT08AC by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45W3615
|
Newark | Microprocessor-Mpu, Arm Cortex-A9, 800Mhz, Fcbga-624, Product Range:I.mx Family I.mx 6Dual Series Microprocessors, No. Of Cpu Cores:2Cores, Program Memory Size:-, Ic Case/Package:Fcpbga, No. Of Pins:624Pins, Supply Voltage Max:1.5Vrohs Compliant: Yes |Nxp MCIMX6D7CVT08AC RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2100 | Buy Now | |
DISTI #
MCIMX6D7CVT08AC-ND
|
DigiKey | IC MPU I.MX6D 800MHZ 624FCBGA Min Qty: 300 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$50.9700 | Buy Now | |
DISTI #
MCIMX6D7CVT08AC
|
Avnet Americas | MPU i.MX RISC 32-Bit 800MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray - Trays (Alt: MCIMX6D7CVT08AC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$56.0660 | Buy Now | |
DISTI #
841-MCIMX6D7CVT08AC
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 850MHz, FCBGA 624 RoHS: Compliant | 300 |
|
$57.4800 / $58.4500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$54.3700 | Buy Now | ||
DISTI #
MCIMX6D7CVT08AC
|
Avnet Silica | MPU i.MX RISC 32-Bit 800MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray (Alt: MCIMX6D7CVT08AC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MCIMX6D7CVT08AC by NXP Semiconductors
Part Data Attributes for MCIMX6D7CVT08AC by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
FCBGA-624
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
EACH GPIO MODULE SUPPORTS 32 BITS OF I/O
|
JESD-30 Code
|
S-PBGA-B624
|
JESD-609 Code
|
e1
|
Length
|
21 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
624
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FBGA
|
Package Equivalence Code
|
BGA624,25X25,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
2.16 mm
|
Supply Voltage-Max
|
1.5 V
|
Supply Voltage-Min
|
1.275 V
|
Supply Voltage-Nom
|
1.4 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
21 mm
|
uPs/uCs/Peripheral ICs Type
|
SoC
|
Related Parts for MCIMX6D7CVT08AC
-
MC9S12C32CPBE25Microcontrollers
-
MCIMX6D7CVT08ADMicroprocessors
-
SI8640ED-B-ISOther Analog ICs
-
NCP1595AMNTWGSwitching Regulator or Controllers
-
STD12N65M5Power Field-Effect Transistors
-
TMS320F2812PGFADigital Signal Processors
-
NCV8452STT1GPeripheral Drivers
-
LTC2205IUKAnalog to Digital Converters
-
STM706SM6FPower Management Circuits