-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64-BIT, 1000MHz, MICROPROCESSOR, PBGA624
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCIMX6Q5EYM10AC-ND
|
DigiKey | IC MPU I.MX6Q 1.0GHZ 624FCPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
224 In Stock |
|
$62.6782 / $82.3800 | Buy Now |
DISTI #
MCIMX6Q5EYM10AC
|
Avnet Americas | MPUi.MX 6Solo RISC 32-Bit 1000MHz 1.2V/1.5V/1.35V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6Q5EYM10AC) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 34 |
|
$54.9654 / $63.3875 | Buy Now |
DISTI #
841-MCIMX6Q5EYM10AC
|
Mouser Electronics | Processors - Application Specialized i.MX6Q RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Container: Tray | 0Tray |
|
$58.2400 | Buy Now |
|
Rochester Electronics | Microprocessor, CMOS, PBGA624 RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$71.4300 / $84.0400 | Buy Now |
DISTI #
MCIMX6Q5EYM10AC
|
Avnet Americas | MPUi.MX 6Solo RISC 32-Bit 1000MHz 1.2V/1.5V/1.35V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6Q5EYM10AC) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 34 |
|
$54.9654 / $63.3875 | Buy Now |
DISTI #
MCIMX6Q5EYM10AC
|
Avnet Americas | MPUi.MX 6Solo RISC 32-Bit 1000MHz 1.2V/1.5V/1.35V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6Q5EYM10AC) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 420 Partner Stock |
|
$54.9692 / $63.3919 | Buy Now |
DISTI #
MCIMX6Q5EYM10AC
|
Avnet Americas | MPUi.MX 6Solo RISC 32-Bit 1000MHz 1.2V/1.5V/1.35V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6Q5EYM10AC) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 34 |
|
$54.9654 / $63.3875 | Buy Now |
DISTI #
MCIMX6Q5EYM10AC
|
Avnet Americas | MPUi.MX 6Solo RISC 32-Bit 1000MHz 1.2V/1.5V/1.35V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6Q5EYM10AC) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 420 Partner Stock |
|
$54.9692 / $63.3919 | Buy Now |
DISTI #
MCIMX6Q5EYM10AC
|
Avnet Silica | MPUi.MX 6Solo RISC 32-Bit 1000MHz 1.2V/1.5V/1.35V 624-Pin MAPBGA Tray (Alt: MCIMX6Q5EYM10AC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6Q5EYM10AC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Q5EYM10AC
NXP Semiconductors
64-BIT, 1000MHz, MICROPROCESSOR, PBGA624
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24MHZ NOMINAL FREQ AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MCIMX6Q5EYM10AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6Q5EYM10AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6Q5EYM10AER | Multifunction Peripheral | NXP Semiconductors | MCIMX6Q5EYM10AC vs MCIMX6Q5EYM10AER |