Filter Your Search
1 - 4 of 4 results
|
MCIMX6Q5EYM10AC
Freescale Semiconductor
|
$41.0442 | Yes | Yes | Transferred | YES | SoC | CMOS | 24MHZ NOMINAL FREQ AVAILABLE | 1.5 V | 1.35 V | OTHER | S-PBGA-B624 | Not Qualified | e1 | 3 | 105 °C | -20 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 21 mm | 21 mm | FREESCALE SEMICONDUCTOR INC | FCBGA-624 | compliant | 5A992 | 8542.31.00.01 | NXP | ||||||||||
|
MCIMX6Q5EYM10AC
NXP Semiconductors
|
$65.1808 | Yes | Not Recommended | YES | SoC | CMOS | 24MHZ NOMINAL FREQ AVAILABLE | 1.5 V | 1.35 V | OTHER | S-PBGA-B624 | e1 | 3 | 105 °C | -20 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | FCBGA-624 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||
|
MCIMX6Q5EYM10ACR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 1 GHz | 64 | 16 | YES | 1.4 V | MULTIFUNCTION PERIPHERAL | CMOS | YES | FIXED POINT | YES | YES | 1.5 V | 1.35 V | S-PBGA-B624 | e1 | 3 | 260 | 40 | 624 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 21 mm | 21 mm | FREESCALE SEMICONDUCTOR INC | 21 X 21 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-034, FCBGA-624 | compliant | 5A992 | 8542.31.00.01 | NXP | ||||||||
|
MCIMX6Q5EYM10ACR
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 1 GHz | 64 | 16 | YES | 1.4 V | MULTIFUNCTION PERIPHERAL | CMOS | YES | FIXED POINT | YES | YES | 1.5 V | 1.35 V | S-PBGA-B624 | e1 | 3 | 260 | 40 | 624 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | 21 X 21 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-034, FCBGA-624 | compliant | 5A992.C | 8542.31.00.01 | NXP |