Part Details for MCIMX6QP6AVT1AB by NXP Semiconductors
Overview of MCIMX6QP6AVT1AB by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MCIMX6QP6AVT1AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4004
|
Newark | Mpu, 32Bit, 1Ghz, -40 To 125Deg C Rohs Compliant: Yes |Nxp MCIMX6QP6AVT1AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$146.8400 / $150.5000 | Buy Now |
DISTI #
568-15338-ND
|
DigiKey | IC MPU I.MX6QP 1.0GHZ 624FCBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
52 In Stock |
|
$109.0060 / $132.1800 | Buy Now |
DISTI #
MCIMX6QP6AVT1AB
|
Avnet Americas | MPU i.MX6Q RISC 32-Bit 1GHz 1.8V/2.5V/2.8V/3.3V 624-Pin FCPBGA Tray - Trays (Alt: MCIMX6QP6AVT1AB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$91.0402 / $104.9899 | Buy Now |
DISTI #
771-MCIMX6QP6AVT1AB
|
Mouser Electronics | Processors - Application Specialized i.MX 6QP ROM Perf Enhan RoHS: Compliant | 47 |
|
$108.9900 / $132.1600 | Buy Now |
|
Future Electronics | i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$102.9400 | Buy Now |
|
Quest Components | 480 |
|
$96.1004 / $128.1338 | Buy Now | |
DISTI #
MCIMX6QP6AVT1AB
|
Avnet Americas | MPU i.MX6Q RISC 32-Bit 1GHz 1.8V/2.5V/2.8V/3.3V 624-Pin FCPBGA Tray - Trays (Alt: MCIMX6QP6AVT1AB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$91.0402 / $104.9899 | Buy Now |
DISTI #
MCIMX6QP6AVT1AB
|
Avnet Americas | MPU i.MX6Q RISC 32-Bit 1GHz 1.8V/2.5V/2.8V/3.3V 624-Pin FCPBGA Tray - Trays (Alt: MCIMX6QP6AVT1AB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$91.0402 / $104.9899 | Buy Now |
DISTI #
MCIMX6QP6AVT1AB
|
Avnet Silica | MPU i.MX6Q RISC 32-Bit 1GHz 1.8V/2.5V/2.8V/3.3V 624-Pin FCPBGA Tray (Alt: MCIMX6QP6AVT1AB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6QP6AVT1AB
|
EBV Elektronik | MPU i.MX6Q RISC 32-Bit 1GHz 1.8V/2.5V/2.8V/3.3V 624-Pin FCPBGA Tray (Alt: MCIMX6QP6AVT1AB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX6QP6AVT1AB
MCIMX6QP6AVT1AB CAD Models
MCIMX6QP6AVT1AB Part Data Attributes
|
MCIMX6QP6AVT1AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6QP6AVT1AB
NXP Semiconductors
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-09-20 | |
Additional Feature | 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |