Part Details for MCIMX6S4AVM08AB by NXP Semiconductors
Overview of MCIMX6S4AVM08AB by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MCIMX6S4AVM08AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X9678
|
Newark | Mpu, 32Bit, 800Mhz, Mapbga-624, Product Range:I.mx Family I.mx 6Solo Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:624Pins, Mpu Case Style:Mapbga, Supply Voltage Min:1.275V, Supply Voltage Max:1.5V, Rohs Compliant: Yes |Nxp MCIMX6S4AVM08AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$39.3400 | Buy Now |
DISTI #
31W8716
|
Newark | I.mx 6 Series 32-Bit Mpu, Arm Cortex-A9 Core, 800Mhz, Mapbga 624 Rohs Compliant: Yes |Nxp MCIMX6S4AVM08AB Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2400 | Buy Now |
DISTI #
MCIMX6S4AVM08AB-ND
|
DigiKey | IC MPU I.MX6S 800MHZ 624MAPBGA Min Qty: 300 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$32.1981 | Buy Now |
DISTI #
MCIMX6S4AVM08AB
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6S4AVM08AB) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$27.2623 / $31.4396 | Buy Now |
DISTI #
841-MCIMX6S4AVM08AB
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 RoHS: Compliant | 0 |
|
$32.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$29.3200 | Buy Now |
|
Rochester Electronics | i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 240 |
|
$29.9800 / $35.2700 | Buy Now |
DISTI #
MCIMX6S4AVM08AB
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6S4AVM08AB) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$27.2623 / $31.4396 | Buy Now |
DISTI #
MCIMX6S4AVM08AB
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6S4AVM08AB) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$27.2623 / $31.4396 | Buy Now |
DISTI #
MCIMX6S4AVM08AB
|
Avnet Silica | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray (Alt: MCIMX6S4AVM08AB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for MCIMX6S4AVM08AB
MCIMX6S4AVM08AB CAD Models
MCIMX6S4AVM08AB Part Data Attributes
|
MCIMX6S4AVM08AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6S4AVM08AB
NXP Semiconductors
64-BIT, 800MHz, RISC PROCESSOR, PBGA2240
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE | |
Address Bus Width | 16 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |