Part Details for MCIMX6X3EVO10AB by Freescale Semiconductor
Overview of MCIMX6X3EVO10AB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Part Details for MCIMX6X3EVO10AB
MCIMX6X3EVO10AB CAD Models
MCIMX6X3EVO10AB Part Data Attributes
|
MCIMX6X3EVO10AB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX6X3EVO10AB
Freescale Semiconductor
i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |