-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I.MX 7D 1.2 GHZ 19X19 MAPBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3126
|
Newark | Mpu, 1.2Ghz, 1.2-1.25V, Mapbga-488, Product Range:I.mx Family I.mx 7Dual Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:488Pins, Mpu Case Style:Mapbga, Supply Voltage Min:1.2V, Supply Voltage Rohs Compliant: Yes |Nxp MCIMX7D2DVM12SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9500 | Buy Now |
DISTI #
568-13376-ND
|
DigiKey | IC MPU I.MX7D 1.2GHZ 541MAPBGA Min Qty: 84 Lead time: 23 Weeks Container: Tray | Limited Supply - Call |
|
$24.7143 | Buy Now |
DISTI #
MCIMX7D2DVM12SC
|
Avnet Silica | MPU i.MX7D RISC 32-Bit 1.2GHz 1.8V/3.3V 541-Pin MAPBGA Tray (Alt: MCIMX7D2DVM12SC) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2762538
|
element14 Asia-Pacific | MPU, 1.2GHZ, 1.2-1.25V, MAPBGA-488 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.2281 / $38.2808 | Buy Now |
DISTI #
2762538
|
Farnell | MPU, 1.2GHZ, 1.2-1.25V, MAPBGA-488 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 0 |
|
$24.9884 / $35.6868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX7D2DVM12SC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX7D2DVM12SC
NXP Semiconductors
I.MX 7D 1.2 GHZ 19X19 MAPBGA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA-541 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B541 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 541 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.42 mm | |
Speed | 1200 MHz | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.225 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |