Part Details for MCJCG168BB7474MTPA1J by TAIYO YUDEN
Overview of MCJCG168BB7474MTPA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCJCG168BB7474MTPA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCJCG168BB7474MTPA1JTR-ND
|
DigiKey | CAP CER 0.47UF 35V X7R 0603 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0646 | Buy Now |
DISTI #
MCJCG168BB7474MTPA
|
Avnet Americas | CAP ,MLCC ,0603,35V ,X7R,0.47UF 20% ,T&R - Tape and Reel (Alt: MCJCG168BB7474MTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0506 / $0.0570 | Buy Now |
DISTI #
963-G168BB7474MTPA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.47uF X7R 0603 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0520 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0427 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0385 / $0.0553 | Buy Now |
Part Details for MCJCG168BB7474MTPA1J
MCJCG168BB7474MTPA1J CAD Models
MCJCG168BB7474MTPA1J Part Data Attributes
|
MCJCG168BB7474MTPA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCJCG168BB7474MTPA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCJCG168BB7474MTPA1J
This table gives cross-reference parts and alternative options found for MCJCG168BB7474MTPA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCG168BB7474MTPA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASG168SB7474MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCJCG168BB7474MTPA1J vs MCASG168SB7474MTNA1J |
C1608X7R1V474M080AE | CAP CER 0.47UF 35V X7R 0603 | TDK Corporation | MCJCG168BB7474MTPA1J vs C1608X7R1V474M080AE |
C1608X7R1V474M080AB | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MCJCG168BB7474MTPA1J vs C1608X7R1V474M080AB |
GMJ107BB7474MAHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MCJCG168BB7474MTPA1J vs GMJ107BB7474MAHT |
GMK107B7474MAHT | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCJCG168BB7474MTPA1J vs GMK107B7474MAHT |
CGA3E1X7R1V474M080AD | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MCJCG168BB7474MTPA1J vs CGA3E1X7R1V474M080AD |
MMASG168SB7474MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCJCG168BB7474MTPA1J vs MMASG168SB7474MTNA01 |
C1608X7R1V474M(080AB) | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X7R, 0.47 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MCJCG168BB7474MTPA1J vs C1608X7R1V474M(080AB) |
CGA3E1X7R1V474M080AE | CAP CER 0.47UF 35V X7R 0603 | TDK Corporation | MCJCG168BB7474MTPA1J vs CGA3E1X7R1V474M080AE |
MBJCG168BB7474MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCJCG168BB7474MTPA1J vs MBJCG168BB7474MTPA01 |