There are no models available for this part yet.
Overview of MCJCG168CB7105KRPA1J by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCJCG168CB7105KRPA1J by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MCJCG168CB7105KRPA1JTR-ND
|
DigiKey | CAP CER 1UF 35V X7R 0603 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0673 | Buy Now | |
DISTI #
MCJCG168CB7105KRPA
|
Avnet Americas | CAP ,MLCC ,0603,35V ,X7R,1.0UF 10% ,T&R - Tape and Reel (Alt: MCJCG168CB7105KRPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0526 / $0.0593 | Buy Now | |
DISTI #
963-G168CB7105KRPA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 1uF X7R 0603 10% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0540 / $0.3000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0444 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0402 / $0.0576 | Buy Now |
CAD Models for MCJCG168CB7105KRPA1J by TAIYO YUDEN
Part Data Attributes for MCJCG168CB7105KRPA1J by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for MCJCG168CB7105KRPA1J
This table gives cross-reference parts and alternative options found for MCJCG168CB7105KRPA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCG168CB7105KRPA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASG168AB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCJCG168CB7105KRPA1J vs MBASG168AB7105KTNA01 |
MMJCG168CB7105KRPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCJCG168CB7105KRPA1J vs MMJCG168CB7105KRPA01 |
MBASG168AB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCJCG168CB7105KRPA1J vs MBASG168AB7105KTNA18 |
MMASG168AB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCJCG168CB7105KRPA1J vs MMASG168AB7105KTNA18 |
C1608X7R1V105K080AE | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MCJCG168CB7105KRPA1J vs C1608X7R1V105K080AE |
GMJ107CB7105KAHR | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MCJCG168CB7105KRPA1J vs GMJ107CB7105KAHR |
MMASG168AB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCJCG168CB7105KRPA1J vs MMASG168AB7105KTNA01 |
MBJCG168CB7105KRPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCJCG168CB7105KRPA1J vs MBJCG168CB7105KRPA18 |
CGA3E1X7R1V105K080AC | Ceramic Capacitor, Multilayer, Ceramic, 35V, X7R, -/+15ppm/Cel TC, 1uF, 0603 | TDK Corporation | MCJCG168CB7105KRPA1J vs CGA3E1X7R1V105K080AC |
C1608X7R1V105K080AC | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MCJCG168CB7105KRPA1J vs C1608X7R1V105K080AC |