Part Details for MCJCL31LBB7226KTPA01 by TAIYO YUDEN
Overview of MCJCL31LBB7226KTPA01 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCJCL31LBB7226KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCJCL31LBB7226KTPA01CT-ND
|
DigiKey | CAP CER 22UF 10V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1471 / $0.6600 | Buy Now |
DISTI #
MCJCL31LBB7226KTPA01
|
Avnet Americas | CAPACITOR,CERAMIC,SOFT TERMINATION,1206,10V,X7R,22 F, 10% - Tape and Reel (Alt: MCJCL31LBB7226KTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1770 / $0.1994 | Buy Now |
DISTI #
963-MCJCL31LBB7226KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X7R 1206 10 % RoHS: Compliant | 0 |
|
$0.1470 / $0.6800 | Order Now |
|
Future Electronics | CAPACITOR,CERAMIC,Softtermination,1206,10V,X7R,22μF,±10% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1500 / $0.1610 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1617 / $0.2496 | Buy Now |
|
Bristol Electronics | 80000 |
|
RFQ | ||
DISTI #
MCJCL31LBB7226KTPA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X7R 1206 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1460 / $0.1670 | Buy Now |
DISTI #
MCJCL31LBB7226KTPA01
|
Avnet Americas | CAPACITOR,CERAMIC,SOFT TERMINATION,1206,10V,X7R,22 F, 10% - Tape and Reel (Alt: MCJCL31LBB7226KTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1770 / $0.1994 | Buy Now |
DISTI #
MCJCL31LBB7226KTPA01
|
Avnet Americas | CAPACITOR,CERAMIC,SOFT TERMINATION,1206,10V,X7R,22 F, 10% - Tape and Reel (Alt: MCJCL31LBB7226KTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1770 / $0.1994 | Buy Now |
Part Details for MCJCL31LBB7226KTPA01
MCJCL31LBB7226KTPA01 CAD Models
MCJCL31LBB7226KTPA01 Part Data Attributes
|
MCJCL31LBB7226KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCJCL31LBB7226KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCJCL31LBB7226KTPA01
This table gives cross-reference parts and alternative options found for MCJCL31LBB7226KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCL31LBB7226KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1206KKX7R6BB226 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | YAGEO Corporation | MCJCL31LBB7226KTPA01 vs CS1206KKX7R6BB226 |
MMJCL31LBB7226KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCJCL31LBB7226KTPA01 vs MMJCL31LBB7226KTPA01 |
MSASL31LAB7226KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCJCL31LBB7226KTPA01 vs MSASL31LAB7226KTNB25 |
LMK316B7226KL-TD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1206, | TAIYO YUDEN | MCJCL31LBB7226KTPA01 vs LMK316B7226KL-TD |
MBJCL31LBB7226KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCJCL31LBB7226KTPA01 vs MBJCL31LBB7226KTPA01 |