Part Details for MCJCT168BB7474KTPA01 by TAIYO YUDEN
Overview of MCJCT168BB7474KTPA01 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCJCT168BB7474KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCJCT168BB7474KTPA01CT-ND
|
DigiKey | CAP CER 0.47UF 25V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0392 / $0.2600 | Buy Now |
DISTI #
MCJCT168BB7474KTPA01
|
Avnet Americas | CAP ,MLCC ,0603,25V ,X7R,0.47UF 10% ,T&R - Tape and Reel (Alt: MCJCT168BB7474KTPA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0463 / $0.0522 | Buy Now |
DISTI #
963-MCJCT168BB7474KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0390 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0391 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0349 / $0.0541 | Buy Now |
DISTI #
MCJCT168BB7474KTPA01
|
Avnet Americas | CAP ,MLCC ,0603,25V ,X7R,0.47UF 10% ,T&R - Tape and Reel (Alt: MCJCT168BB7474KTPA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0463 / $0.0522 | Buy Now |
DISTI #
MCJCT168BB7474KTPA01
|
Avnet Americas | CAP ,MLCC ,0603,25V ,X7R,0.47UF 10% ,T&R - Tape and Reel (Alt: MCJCT168BB7474KTPA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0463 / $0.0522 | Buy Now |
Part Details for MCJCT168BB7474KTPA01
MCJCT168BB7474KTPA01 CAD Models
MCJCT168BB7474KTPA01 Part Data Attributes
|
MCJCT168BB7474KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCJCT168BB7474KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCJCT168BB7474KTPA01
This table gives cross-reference parts and alternative options found for MCJCT168BB7474KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCT168BB7474KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1608X7R474K250NRB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Samwha Electronics | MCJCT168BB7474KTPA01 vs CS1608X7R474K250NRB |
MBJCT168BB7474KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCJCT168BB7474KTPA01 vs MBJCT168BB7474KTPA18 |
GRM188R71E474KA12B | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.47uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCJCT168BB7474KTPA01 vs GRM188R71E474KA12B |
MMJCT168BB7474KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCJCT168BB7474KTPA01 vs MMJCT168BB7474KTPA01 |
0603B474K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Fenghua (HK) Electronics Ltd | MCJCT168BB7474KTPA01 vs 0603B474K250NT |
0603B474K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Fenghua (HK) Electronics Ltd | MCJCT168BB7474KTPA01 vs 0603B474K250ST |
0603B474K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Fenghua (HK) Electronics Ltd | MCJCT168BB7474KTPA01 vs 0603B474K250CT |
GCM188R71E474KA49D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | MCJCT168BB7474KTPA01 vs GCM188R71E474KA49D |
MLAST168SB7474KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCJCT168BB7474KTPA01 vs MLAST168SB7474KTNB25 |
MMJCT168BB7474KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCJCT168BB7474KTPA01 vs MMJCT168BB7474KTPA18 |