Part Details for MCJCU21GCB7105KTPA01 by TAIYO YUDEN
Overview of MCJCU21GCB7105KTPA01 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCJCU21GCB7105KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCJCU21GCB7105KTPA01CT-ND
|
DigiKey | CAP CER 1UF 50V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0566 / $0.3100 | Buy Now |
DISTI #
MCJCU21GCB7105KTPA01
|
Avnet Americas | CAP ,MLCC ,0805,50V ,X7R,1.0UF 10% ,T&R - Tape and Reel (Alt: MCJCU21GCB7105KTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0681 / $0.0767 | Buy Now |
DISTI #
963-MCJCU21GCB7105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% RoHS: Compliant | 2000 |
|
$0.0560 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0575 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0504 / $0.0796 | Buy Now |
DISTI #
MCJCU21GCB7105KTPA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0770 | Buy Now |
DISTI #
MCJCU21GCB7105KTPA01
|
Avnet Americas | CAP ,MLCC ,0805,50V ,X7R,1.0UF 10% ,T&R - Tape and Reel (Alt: MCJCU21GCB7105KTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0681 / $0.0767 | Buy Now |
DISTI #
MCJCU21GCB7105KTPA01
|
Avnet Americas | CAP ,MLCC ,0805,50V ,X7R,1.0UF 10% ,T&R - Tape and Reel (Alt: MCJCU21GCB7105KTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0681 / $0.0767 | Buy Now |
Part Details for MCJCU21GCB7105KTPA01
MCJCU21GCB7105KTPA01 CAD Models
MCJCU21GCB7105KTPA01 Part Data Attributes
|
MCJCU21GCB7105KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCJCU21GCB7105KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCJCU21GCB7105KTPA01
This table gives cross-reference parts and alternative options found for MCJCU21GCB7105KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCU21GCB7105KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCMS0805105K050XT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | Vatronics Technologies Limited | MCJCU21GCB7105KTPA01 vs VCMS0805105K050XT |
CGA4J3X7R1H105KT0Y0N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TDK Corporation | MCJCU21GCB7105KTPA01 vs CGA4J3X7R1H105KT0Y0N |
885012207103R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Wurth Elektronik | MCJCU21GCB7105KTPA01 vs 885012207103R |
MAASU21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCJCU21GCB7105KTPA01 vs MAASU21GSB7105KTNA01 |
CGJ4J3X7R1H105K125AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MCJCU21GCB7105KTPA01 vs CGJ4J3X7R1H105K125AB |
MSASU21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCJCU21GCB7105KTPA01 vs MSASU21GSB7105KTNA01 |
MCASU21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCJCU21GCB7105KTPA01 vs MCASU21GSB7105KTNA01 |
MCJCU21GCB7105KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCJCU21GCB7105KTPA01 vs MCJCU21GCB7105KTPA1J |
MCASU21GSB7105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCJCU21GCB7105KTPA01 vs MCASU21GSB7105KTNA1J |
VCMS0805105K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | Vatronics Technologies Limited | MCJCU21GCB7105KTPA01 vs VCMS0805105K050XB |