Part Details for MCJQX-13F-KE2C-110VAC by SPC Multicomp
Overview of MCJQX-13F-KE2C-110VAC by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCJQX-13F-KE2C-110VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2547
|
Newark | Power Relay, 110Vac, 5A, Dpdt, Socket, Contact Configuration:Dpdt, Coil Voltage:110Vac, Contact Current:5A, Product Range:Jqx-13F-Ke Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Quick Connect, rohs Compliant: Yes |Multicomp MCJQX-13F-KE2C-110VAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1077 |
|
$2.6800 / $3.9200 | Buy Now |