Part Details for MCK68HC16Z4CFC16 by NXP Semiconductors
Overview of MCK68HC16Z4CFC16 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MCK68HC16Z4CFC16
MCK68HC16Z4CFC16 CAD Models
MCK68HC16Z4CFC16 Part Data Attributes:
|
MCK68HC16Z4CFC16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCK68HC16Z4CFC16
NXP Semiconductors
16-BIT, 16.78MHz, MICROCONTROLLER, PQFP132
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, QFP-132 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | 6816 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Number of I/O Lines | 37 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 4.572 mm | |
Speed | 16.78 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MCK68HC16Z4CFC16
This table gives cross-reference parts and alternative options found for MCK68HC16Z4CFC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCK68HC16Z4CFC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCK68HC16Z4CFC16 | IC,MICROCONTROLLER,16-BIT,6816 CPU,CMOS,QFP,132PIN,PLASTIC | Freescale Semiconductor | MCK68HC16Z4CFC16 vs MCK68HC16Z4CFC16 |