Part Details for MCKNP01SJ015KA10 by SPC Multicomp
Overview of MCKNP01SJ015KA10 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCKNP01SJ015KA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6531
|
Newark | Through Hole Wirewound Resistor, Mcknp Series, 0.15 Ohm, 1 W, - 5%, Axial Leaded Rohs Compliant: Yes |Multicomp Pro MCKNP01SJ015KA10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1740 |
|
$0.0620 / $0.2750 | Buy Now |
Part Details for MCKNP01SJ015KA10
MCKNP01SJ015KA10 CAD Models
MCKNP01SJ015KA10 Part Data Attributes:
|
MCKNP01SJ015KA10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCKNP01SJ015KA10
SPC Multicomp
Fixed Resistor, Wire Wound, 1W, 0.15ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |