Part Details for MCKNP02SJ0121A10 by SPC Multicomp
Overview of MCKNP02SJ0121A10 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCKNP02SJ0121A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6581
|
Newark | Through Hole Wirewound Resistor, Mcknp Series, 120 Ohm, 2 W, - 5%, Axial Leaded Rohs Compliant: Yes |Multicomp Pro MCKNP02SJ0121A10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 448 |
|
$0.1020 / $0.4030 | Buy Now |
DISTI #
1903793
|
element14 Asia-Pacific | RES, 120R, 5%, 2W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 449 |
|
$0.0554 / $0.1284 | Buy Now |
DISTI #
1903793
|
Farnell | RES, 120R, 5%, 2W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 448 |
|
$0.0526 / $0.3432 | Buy Now |
Part Details for MCKNP02SJ0121A10
MCKNP02SJ0121A10 CAD Models
MCKNP02SJ0121A10 Part Data Attributes:
|
MCKNP02SJ0121A10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCKNP02SJ0121A10
SPC Multicomp
Fixed Resistor, Wire Wound, 2W, 120ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |