Part Details for MCKNP03UJ0102B00 by SPC Multicomp
Overview of MCKNP03UJ0102B00 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCKNP03UJ0102B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6668
|
Newark | Through Hole Wirewound Resistor, Mcknp Series, 1 Kohm, 3 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Multicomp Pro MCKNP03UJ0102B00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 443 |
|
$0.3060 / $1.1500 | Buy Now |
DISTI #
97M9484
|
Newark | Wirewound Resistor, 1Kohm, 3W, 5%, Resistance:1Kohm, Product Range:Mcknp Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Wirewound, Qualification:- Rohs Compliant: Yes |Multicomp Pro MCKNP03UJ0102B00 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 / $0.3900 | Buy Now |
Part Details for MCKNP03UJ0102B00
MCKNP03UJ0102B00 CAD Models
MCKNP03UJ0102B00 Part Data Attributes
|
MCKNP03UJ0102B00
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCKNP03UJ0102B00
SPC Multicomp
Fixed Resistor, Wire Wound, 3W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 5.5 mm | |
Package Length | 13.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% |