Datasheets
MCKNP03UJ0501B00 by: SPC Multicomp

Fixed Resistor, Wire Wound, 3W, 500ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for MCKNP03UJ0501B00 by SPC Multicomp

Overview of MCKNP03UJ0501B00 by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MCKNP03UJ0501B00

Part # Distributor Description Stock Price Buy
DISTI # 55T6689
Newark Through Hole Wirewound Resistor, Mcknp Series, 500 Ohm, 3 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Multicomp Pro MCKNP03UJ0501B00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 981
  • 1 $0.0330
  • 10 $0.0330
  • 25 $0.0330
  • 50 $0.0330
  • 100 $0.0330
  • 500 $0.0330
  • 1,000 $0.0330
  • 5,000 $0.0330
$0.0330 Buy Now
DISTI # 97M9505
Newark Wirewound Resistor, 500 Ohm, 3W, 5%, Resistance:500Ohm, Product Range:Mcknp Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Wirewound, Product Width:-Rohs Compliant: Yes |Multicomp Pro MCKNP03UJ0501B00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 980
  • 1 $1.1400
  • 10 $1.0900
  • 25 $0.9960
  • 50 $0.9240
  • 100 $0.8550
  • 500 $0.4630
  • 1,000 $0.3980
  • 5,000 $0.3020
$0.3020 / $1.1400 Buy Now

Part Details for MCKNP03UJ0501B00

MCKNP03UJ0501B00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCKNP03UJ0501B00 Part Data Attributes

MCKNP03UJ0501B00 SPC Multicomp
Buy Now Datasheet
Compare Parts:
MCKNP03UJ0501B00 SPC Multicomp Fixed Resistor, Wire Wound, 3W, 500ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP
Package Description AXIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature FLAME PROOF
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.7 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Package Diameter 5.5 mm
Package Length 13.5 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 3 W
Rated Temperature 70 °C
Resistance 500 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 300 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCKNP03UJ0501B00 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCKNP03UJ0501B00 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCKNP03UJ0501B00 would you like to use for your alert(s)?
  • Please alert me when MCKNP03UJ0501B00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCKNP03UJ0501B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCKNP03UJ0501B00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCKNP03UJ0501B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCKNP03UJ0501B00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCKNP03UJ0501B00 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: