Part Details for MCKPCM-60H50-40DB-4805 by SPC Multicomp
Overview of MCKPCM-60H50-40DB-4805 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCKPCM-60H50-40DB-4805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R0613
|
Newark | Microphone, Transducer Function:Microphone, Directivity:-, Frequency Response Min:100Hz, Frequency Response Max:16Khz, Supply Voltage Min:2V, Supply Voltage Max:10V, Sensitivity (Db):-40Db, Drain Current Max:-, Output Impedance:- Rohs Compliant: Yes |Multicomp Pro MCKPCM-60H50-40DB-4805 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1581 |
|
$0.2600 / $1.0800 | Buy Now |