Part Details for MCKPT-G1740BP-3923 by SPC Multicomp
Overview of MCKPT-G1740BP-3923 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3923GF(R)-GAT-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3923GF(S)-GAT-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
51939-234LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 9P 16S Right Angle Header, Solder to Board |
Price & Stock for MCKPT-G1740BP-3923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R0830
|
Newark | Piezo Buzzer, Supply Voltage Min:3V, Tones:-, Sound Level (Spl):90Db, Resonant Frequency:4Khz, Product Range:-, External Diameter:17Mm, Operating Current Max:3Ma, Supply Voltage Max:30V, Transducer Function:Buzzer Rohs Compliant: Yes |Multicomp Pro MCKPT-G1740BP-3923 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 1 |
|
$1.7500 | Buy Now |