Part Details for MCKSK050M221G17S by SPC Multicomp
Overview of MCKSK050M221G17S by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCKSK050M221G17S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y5990
|
Newark | Capacitor, Alu Elec, 220Uf, 50V, Radial, Capacitance:220Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Width:-Rohs Compliant: Yes |Multicomp Pro MCKSK050M221G17S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36110 |
|
$0.1170 / $0.4510 | Buy Now |