Part Details for MCKSK050M330D11S by SPC Multicomp
Overview of MCKSK050M330D11S by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCKSK050M330D11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y5994
|
Newark | Cap, 33Μf, 50V, 20%, Capacitance:33Μf, Voltage Rating:50V, Product Range:Sk Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:5Mm, Lead Spacing:2Mm, Height:11Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Multicomp Pro MCKSK050M330D11S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12932 |
|
$0.0140 / $0.0250 | Buy Now |