Part Details for MCL-3-A by Ruland Manufacturing Co Inc
Overview of MCL-3-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL-3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MCL-3-A-ND
|
DigiKey | 3 MM ALUMINUM SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$8.0000 | Buy Now |
DISTI #
72177174
|
RS | Shaft Collar, One-Piece, Bore 3mm, OD 16mm, W 9mm,2024 Aluminum | Ruland Manufacturing MCL-3-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7400 | RFQ |