There are no models available for this part yet.
Overview of MCL-30-P by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCL-30-P by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-MCL-30-P-ND
|
DigiKey | 30 MM PLASTIC SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
47 In Stock |
|
$33.6400 | Buy Now | |
DISTI #
72177170
|
RS | Shaft Collar, One-Piece, Bore 30mm, OD 54mm, W 15mm, Acetal | Ruland Manufacturing MCL-30-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0700 | RFQ |