Part Details for MCL-32-SS by Ruland Manufacturing Co Inc
Overview of MCL-32-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL-32-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MCL-32-SS-ND
|
DigiKey | 32 MM STAINLESS SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
26 In Stock |
|
$55.5800 | Buy Now |
DISTI #
72622466
|
RS | NOMAR CLAMP SHAFT COLLAR ONE-PIECE 32MM BORE STAINLESS STEEL | Ruland Manufacturing MCL-32-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.8200 / $47.2900 | RFQ |