Part Details for MCL-38-A by Ruland Manufacturing Co Inc
Overview of MCL-38-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 38A 135Mohm To-3P |
Price & Stock for MCL-38-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MCL-38-A-ND
|
DigiKey | 38 MM ALUMINUM SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
63 In Stock |
|
$30.4900 | Buy Now |
DISTI #
72622487
|
RS | NOMAR CLAMP SHAFT COLLAR ONE-PIECE 38MM BORE ALUMINUM | Ruland Manufacturing MCL-38-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0200 / $18.5800 | RFQ |