Part Details for MCL103B-TR3 by Vishay Intertechnologies
Overview of MCL103B-TR3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL103B-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C0855
|
Newark | Schottky Rectifier, 30Ma, 30V, Micromelf, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:600Mv, Reverse Recovery Time:-, Forward Surge Current:15A, Product Range:- Rohs Compliant: Yes |Vishay MCL103B-TR3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MCL103B-TR3
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin MicroMELF T/R - Tape and Reel (Alt: MCL103B-TR3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0761 | Buy Now |
DISTI #
MCL103B-TR3
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin MicroMELF T/R - Tape and Reel (Alt: MCL103B-TR3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0761 | Buy Now |
DISTI #
MCL103B-TR3
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin MicroMELF T/R - Tape and Reel (Alt: MCL103B-TR3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0761 | Buy Now |
DISTI #
MCL103B-TR3
|
EBV Elektronik | Diode Small Signal Schottky 30V 0.2A 2-Pin MicroMELF T/R (Alt: MCL103B-TR3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for MCL103B-TR3
MCL103B-TR3 CAD Models
MCL103B-TR3 Part Data Attributes
|
MCL103B-TR3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCL103B-TR3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 |