Part Details for MCL103B by Diotec Semiconductor AG
Overview of MCL103B by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL103B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MCL103BCT-ND
|
DigiKey | DIODE SCHOTT 30V 0.35A MICROMELF Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.0459 / $0.3900 | Buy Now |
DISTI #
637-MCL103B
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOD-106, 30V, 0.35A RoHS: Compliant | 8454 |
|
$0.0590 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOD-106 - 30V - 0.35A RoHS: Compliant | 67500 Factory Stock |
|
$0.0404 / $0.0544 | Buy Now |
DISTI #
MCL103B-DIO
|
TME | Diode: Schottky rectifying, SMD, 30V, 0.35A, 10ns, reel,tape, 400mW Min Qty: 5 | 130048 |
|
$0.0516 / $0.1665 | Buy Now |
|
Master Electronics | Schottky Diode - SOD-106 - 30V - 0.35A RoHS: Compliant | 67500 Factory Stock |
|
$0.0404 / $0.0544 | Buy Now |
Part Details for MCL103B
MCL103B CAD Models
MCL103B Part Data Attributes
|
MCL103B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MCL103B
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMICROMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, GLASS, QUADROMICROMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |