Part Details for MCL103C by Diotec Semiconductor AG
Overview of MCL103C by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL103C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MCL103C-ND
|
DigiKey | DIODE SCHOTT 20V 0.35A MICROMELF Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0717 | Buy Now |
DISTI #
637-MCL103C
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOD-106, 20V, 0.35A RoHS: Compliant | 3815 |
|
$0.0590 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOD-106 - 20V - 0.35A RoHS: Compliant | 0 |
|
$0.0404 / $0.0544 | Buy Now |
DISTI #
MCL103C-DIO
|
TME | Diode: Schottky rectifying, SMD, 20V, 0.35A, 10ns, reel,tape, 400mW Min Qty: 5 | 4267 |
|
$0.0516 / $0.1504 | Buy Now |
Part Details for MCL103C
MCL103C CAD Models
MCL103C Part Data Attributes
|
MCL103C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MCL103C
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 20V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMICROMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, GLASS, QUADROMICROMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |