Part Details for MCL223MD by SPC Multicomp
Overview of MCL223MD by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL223MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N9442
|
Newark | Led, Red, 2Mm, 7.8Mcd, 625Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:2Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:625Nm, Luminous Intensity:7.8Mcd, Viewing Angle:60°, Lens Shape:Round, Product Range:-Rohs Compliant: Yes |Multicomp Pro MCL223MD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 / $0.1490 | Buy Now |
DISTI #
1581105
|
element14 Asia-Pacific | LED, 2MM, 60, HE-RED RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0784 / $0.1242 | Buy Now |
DISTI #
1581105
|
Farnell | LED, 2MM, 60, HE-RED RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 3 Days Container: Each | 0 |
|
$0.0804 / $0.1595 | Buy Now |