Part Details for MCL4148-TP by Micro Commercial Components
Overview of MCL4148-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for MCL4148-TP
MCL4148-TP CAD Models
MCL4148-TP Part Data Attributes
|
MCL4148-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCL4148-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 0.2A, Silicon, MICROMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | MELF | |
Package Description | MICROMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MCL4148-TP
This table gives cross-reference parts and alternative options found for MCL4148-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCL4148-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, MICRO MELF-2 | Rectron Semiconductor | MCL4148-TP vs MCL4148 |
MCL4148 | Rectifier Diode, 1 Element, 0.2A, Silicon, MICROMELF-2 | Micro Commercial Components | MCL4148-TP vs MCL4148 |
MCL4148TR | 0.15A, 100V, SILICON, SIGNAL DIODE, GLASS, MICROMELF-2 | Vishay Semiconductors | MCL4148-TP vs MCL4148TR |
MCL4148-TR3 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, MICROMELF-2 | Vishay Intertechnologies | MCL4148-TP vs MCL4148-TR3 |
MCL4148-7 | Rectifier Diode, 1 Element, 0.1A, 75V V(RRM), Silicon, GLASS, MICROMELF-2 | Diodes Incorporated | MCL4148-TP vs MCL4148-7 |
MCL4148-T | Rectifier Diode, 1 Element, 0.15A, Silicon, GLASS, MICRO MELF-2 | Rectron Semiconductor | MCL4148-TP vs MCL4148-T |
MCL4148-13 | Rectifier Diode, 1 Element, 0.1A, 75V V(RRM), Silicon, GLASS, MICROMELF-2 | Diodes Incorporated | MCL4148-TP vs MCL4148-13 |
MCL4148_R2_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2 | PanJit Semiconductor | MCL4148-TP vs MCL4148_R2_10001 |
MCL4148 | Rectifier Diode | Weitronic Enterprise Co Ltd | MCL4148-TP vs MCL4148 |
MCL4148-TR3 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, MICROMELF-2 | Vishay Semiconductors | MCL4148-TP vs MCL4148-TR3 |