Part Details for MCL4148_R1_10001 by PanJit Semiconductor
Overview of MCL4148_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MCL4148_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MCL4148_R1_10001
|
Mouser Electronics | Diodes - General Purpose, Power, Switching FAST SWITCHING SURFACE MOUNT DIODES RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MCL4148-R1
|
TME | Diode: switching, SMD, 100V, 0.15A, 4ns, MicroMELF, Ufmax: 1V, Ir: 5uA Min Qty: 1 | 30000 |
|
$0.0159 / $0.0569 | Buy Now |
|
NAC | Small Signal Switching Diode RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 132000 |
|
RFQ | |
DISTI #
MCL4148_R1_10001
|
Avnet Silica | MicroMelf 500mW/100V/Switching Diode/SMD (Alt: MCL4148_R1_10001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 129000 |
|
Buy Now |
Part Details for MCL4148_R1_10001
MCL4148_R1_10001 CAD Models
MCL4148_R1_10001 Part Data Attributes:
|
MCL4148_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCL4148_R1_10001
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MCL4148_R1_10001
This table gives cross-reference parts and alternative options found for MCL4148_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCL4148_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCL4148-T | Rectifier Diode, 1 Element, 0.15A, Silicon, GLASS, MICRO MELF-2 | Rectron Semiconductor | MCL4148_R1_10001 vs MCL4148-T |
MCL4148TR3 | Rectifier Diode, GLASS, MICROMELF-2 | Vishay Semiconductors | MCL4148_R1_10001 vs MCL4148TR3 |
MCL4148-13 | Rectifier Diode, 1 Element, 0.1A, 75V V(RRM), Silicon, GLASS, MICROMELF-2 | Diodes Incorporated | MCL4148_R1_10001 vs MCL4148-13 |
MCL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MICROMELF-2 | Formosa Microsemi Co Ltd | MCL4148_R1_10001 vs MCL4148 |
MCL4148 | Rectifier Diode, 1 Element, 0.15A, Silicon, GLASS, MICRO-MELF-2 | Promax-Johnton Electronic Corporation | MCL4148_R1_10001 vs MCL4148 |
MCL4148-TP | Rectifier Diode, 1 Element, 0.2A, Silicon, MICROMELF-2 | Micro Commercial Components | MCL4148_R1_10001 vs MCL4148-TP |
MCL4148 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GLASS, MICROMELF-2 | Lite-On Semiconductor Corporation | MCL4148_R1_10001 vs MCL4148 |
MCL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, MICROMELF-2 | Excel (Suzhou) Semiconductor Co Ltd | MCL4148_R1_10001 vs MCL4148 |
MCL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | MCL4148_R1_10001 vs MCL4148 |
MCL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, MICRO MELF-2 | Rectron Semiconductor | MCL4148_R1_10001 vs MCL4148 |