Part Details for MCL4448R13 by Diotec Semiconductor AG
Overview of MCL4448R13 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for MCL4448R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-MCL4448R13TR-ND
|
DigiKey | SMALL SIGNAL DIODE SOD-106 100V Min Qty: 10000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0299 | Buy Now |
DISTI #
4878-MCL4448R13-ND
|
DigiKey | DIODE GP 75V 0.15A MICROMELF Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0222 | Buy Now |
DISTI #
637-MCL4448R13
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-106, 100V, 0.15A, 175C RoHS: Compliant | 9570 |
|
$0.0180 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-106 - 100V - 100V - 0.15A RoHS: Compliant | 10000 Factory Stock |
|
$0.0130 / $0.0170 | Buy Now |
|
Master Electronics | Small Signal Diode - SOD-106 - 100V - 100V - 0.15A RoHS: Compliant | 10000 Factory Stock |
|
$0.0130 / $0.0170 | Buy Now |
Part Details for MCL4448R13
MCL4448R13 CAD Models
MCL4448R13 Part Data Attributes
|
MCL4448R13
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MCL4448R13
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MCL4448R13
This table gives cross-reference parts and alternative options found for MCL4448R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCL4448R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4148-TR | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | MCL4448R13 vs LL4148-TR |
MCL4148 | Rectifier Diode, | Taitron Components Inc | MCL4448R13 vs MCL4148 |
LL4448_R1_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, LL-34, MINIMELF-2 | PanJit Semiconductor | MCL4448R13 vs LL4448_R1_10001 |
LL4148T&R | Rectifier Diode, | Continental Device India Ltd | MCL4448R13 vs LL4148T&R |
LL4448T&R | Rectifier Diode, | Continental Device India Ltd | MCL4448R13 vs LL4448T&R |