Part Details for MCL914MD by SPC Multicomp
Overview of MCL914MD by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL914MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N9477
|
Newark | Led, Red, T-3/4 (1.8Mm), 6.5Mcd, 627Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-3/4 (1.8Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:627Nm, Luminous Intensity:6.5Mcd, Viewing Angle:70°, Msl:- Rohs Compliant: Yes |Multicomp Pro MCL914MD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1581098
|
Farnell | LED, 1.8MM, 76, HE-RED RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$0.0251 | Buy Now |